Phoenix Contact Slide On Cable Markers, Clear, 22 → 30mm Cable, for Conductor Marker Carrier, 1013083
- RS Stock No.:
- 638-742
- Mfr. Part No.:
- 1013083
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€20.11
(exc. VAT)
€24.74
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.11 | €0.402 |
*price indicative
- RS Stock No.:
- 638-742
- Mfr. Part No.:
- 1013083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 22mm | |
| Cable Diameter Range | 22 → 30mm | |
| Maximum Cable Diameter | 30mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 22mm | ||
Cable Diameter Range 22 → 30mm | ||
Maximum Cable Diameter 30mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed to enhance organisation and efficiency for various cable systems. Offering exceptional clarity and versatility, the transparent design allows for easy identification of marked conductors. With a slide on mounting type, it accommodates a broad range of cable diameters, ensuring adaptable use across different applications. Crafted from durable PVC material, the product is not only RoHS compliant but also resistant to harsh ambient conditions, making it suitable for a variety of environments. This marker carrier simplifies the labelling process, enabling users to maintain a clear and systematic wiring setup, essential for industries such as automation and machine building.
Transparent design allows for optimal visibility of labels
Engineered to withstand a broad temperature range
Perfect for use in various sectors including automation and machine building
Simplifies the labelling process enhancing organisation
Durable construction ensures longevity and reliability
Engineered to withstand a broad temperature range
Perfect for use in various sectors including automation and machine building
Simplifies the labelling process enhancing organisation
Durable construction ensures longevity and reliability
Related links
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 0.6 → 1.2mm Cable 1013795
- Phoenix Contact Slide On Cable Markers 1.5 → 3.2mm Cable 1013575
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014058
- Phoenix Contact Slide On Cable Markers 2 → 4mm Cable 1014052
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014045
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014048
- Phoenix Contact Slide On Cable Markers 2 → 4mm Cable 1014051
