Phoenix Contact Slide On Cable Markers, Clear, 4 → 7mm Cable, for Conductor Marker Carrier, 1014060
- RS Stock No.:
- 607-164
- Mfr. Part No.:
- 1014060
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€36.56
(exc. VAT)
€44.97
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.56 | €0.073 |
*price indicative
- RS Stock No.:
- 607-164
- Mfr. Part No.:
- 1014060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 7mm | |
| Cable Diameter Range | 4 → 7mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 7mm | ||
Cable Diameter Range 4 → 7mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is expertly designed to enhance organisation in various industrial applications. This marker carrier, crafted in a sleek transparent and black TPU material, offers unparalleled flexibility, accommodating cable diameters ranging from 4 to 7 mm. Unlabelled and elegantly minimalist, it allows for personalisation while ensuring high standards of performance. Its slide on mounting type guarantees easy installation, making it a practical solution for marking needs in a range of environments, including rail and automotive industries.
Designed for easy slide on installation for user convenience
Compatible with a wide range of cable sizes for versatile applications
Provides effective marking solutions in demanding environments
Resilient against UV exposure which ensuring long term performance
Temperature resistant to support various operational conditions
Manufactured to comply with rigorous EU RoHS requirements
Compatible with a wide range of cable sizes for versatile applications
Provides effective marking solutions in demanding environments
Resilient against UV exposure which ensuring long term performance
Temperature resistant to support various operational conditions
Manufactured to comply with rigorous EU RoHS requirements
Related links
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014058
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014057
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014059
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1013821
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014045
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014048
