Schneider Electric AR1M Clip-On Cable Marker, Yellow, Black, Pre-printed "U", AR1MB01U
- RS Stock No.:
- 577-101
- Mfr. Part No.:
- AR1MB01U
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 200 units)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.18 | €0.056 |
*price indicative
- RS Stock No.:
- 577-101
- Mfr. Part No.:
- AR1MB01U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | U | |
| Series | AR1M | |
| Legend Colour | Yellow, Black | |
| Length | 50m | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend U | ||
Series AR1M | ||
Legend Colour Yellow, Black | ||
Length 50m | ||
Width 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Yellow clip-in character set includes 200 pieces of the letter "U." Designed for easy installation in labeling systems, these characters offer clear visibility and durable use in industrial or office environments.
Markable cable end
Related links
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "O" Yellow, AR1MB010
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "S" Yellow, AR1MB01S
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "Character 1" Yellow, AR1MB011
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "U" 2.8 mm Cable, 561-02214
- Legrand CAB3 Clip-On Cable Marker Black 3.2 mm Cable Yellow 0 382 74
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "U" 2.5 mm Cable, 0252611679
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "U" 4 mm Cable, 0251311679
- RS PRO EC Slide-On Cable Marker Pre-printed "U" 3.6 mm Cable
