Schneider Electric AR1M Clip-On Cable Marker, Yellow, Pre-printed "O" Yellow, AR1MB010

Subtotal (1 pack of 200 units)*

€2,208.32

(exc. VAT)

€2,716.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,208.32€11.042

*price indicative

RS Stock No.:
578-350
Mfr. Part No.:
AR1MB010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

O

Series

AR1M

Legend Colour

Yellow

Length

0.20in

Width

0.12in

Marker Colour

Yellow

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
FR
The Schneider Electric Marker is yellow and clip-in type. It provides clear identification and easy attachment to cable ends.

Yellow colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy