Schneider Electric AR1M Clip-On Cable Marker, Yellow, Pre-printed "S" Yellow, AR1MB01S
- RS Stock No.:
- 578-313
- Mfr. Part No.:
- AR1MB01S
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 200 units)*
€12.44
(exc. VAT)
€15.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.44 | €0.062 |
*price indicative
- RS Stock No.:
- 578-313
- Mfr. Part No.:
- AR1MB01S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Method | Clip-On | |
| Marker Type | Clip | |
| Product Type | Cable Marker | |
| Legend | S | |
| Series | AR1M | |
| Legend Colour | Yellow | |
| Length | 5mm | |
| Width | 3mm | |
| Marker Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Method Clip-On | ||
Marker Type Clip | ||
Product Type Cable Marker | ||
Legend S | ||
Series AR1M | ||
Legend Colour Yellow | ||
Length 5mm | ||
Width 3mm | ||
Marker Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Marker is yellow and clip-in type with the character "S." It is symbolic and comes in a set of 200 pieces.
Black colour of marking
Yellow background colour
Related links
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "O" Yellow, AR1MB010
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "Character 1" Yellow, AR1MB011
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 074826-000 Excellent Resistance to Burning- UL94 HB
- Schneider Electric AR1M Clip-On Cable Marker Black AR1MB01U
- HellermannTyton Cable Markers Pre-printed "S" 1.8 mm Cable, 531-07953 HODS85 S-PVC-YE
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "S" 2.5 mm Cable, 0252611673
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "S" 2.5 mm Cable, 901-10470
