Weidmüller SlimFix X (SFX) Cable Markers, 1860120000 UL 94 V-2

Image representative of range

Subtotal (1 pack of 60 units)*

€35.89

(exc. VAT)

€44.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.89€0.598

*price indicative

RS Stock No.:
600-437
Distrelec Article No.:
301-34-286
Mfr. Part No.:
1860120000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Markers

Series

SlimFix X (SFX)

Length

60mm

Width

11 mm

Printable

Yes

Material

Polyamide 66

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS Compliant, REACH Compliant, UL 94 V-2

Fire Behaviour

UL 94 V-2

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links