Weidmüller SlimFix X (SFX) Cable Markers, 1718411044 UL 94 V-2
- RS Stock No.:
- 637-244
- Mfr. Part No.:
- 1718411044
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 320 units)*
€28.12
(exc. VAT)
€34.59
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.12 | €0.088 |
*price indicative
- RS Stock No.:
- 637-244
- Mfr. Part No.:
- 1718411044
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Markers | |
| Series | SlimFix X (SFX) | |
| Length | 12mm | |
| Width | 4 mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, UL 94 V-2 | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Markers | ||
Series SlimFix X (SFX) | ||
Length 12mm | ||
Width 4 mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant, REACH Compliant, UL 94 V-2 | ||
Fire Behaviour UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller SlimFix X (SFX) Wire-to-Board Terminal Block, 1718411044 UL 94 V-2
- Weidmuller SlimFix X (SFX) Wire-to-Board Terminal Block, 1860150000 UL 94 V-2
- Weidmüller SlimFix X (SFX) Wire-to-Board Terminal Block, 1852490000 UL 94 V-2
- Weidmüller SlimFix X (SFX) Wire-to-Board Terminal Block, 1860120000 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Weidmüller TM-I Cable Marker 1718431044 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
