Weidmüller LM WO Adhesive Cable Marker, 1695731044 UL 94 flammability rating V-0

Subtotal (1 pack of 10 units)*

€134.66

(exc. VAT)

€165.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€134.66€13.466

*price indicative

RS Stock No.:
637-269
Mfr. Part No.:
1695731044
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Cable Marker

Product Type

Adhesive Cable Marker

Series

LM WO

Length

25mm

Width

68mm

Printable

Yes

Material

Polyester Film

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Fire Behaviour

UL 94 flammability rating V-0

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy