Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- RS Stock No.:
- 637-256
- Distrelec Article No.:
- 301-34-291
- Mfr. Part No.:
- 1680411044
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 400 units)*
€40.67
(exc. VAT)
€50.02
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.67 | €0.102 |
*price indicative
- RS Stock No.:
- 637-256
- Distrelec Article No.:
- 301-34-291
- Mfr. Part No.:
- 1680411044
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Adhesive Cable Marker | |
| Marker Type | Insert | |
| Series | TM-I | |
| Length | 2mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94 flammability rating V-2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Adhesive Cable Marker | ||
Marker Type Insert | ||
Series TM-I | ||
Length 2mm | ||
Width 4mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94 flammability rating V-2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller TM-I Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker, 1674760000 UL 94 flammability rating V-2
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker, 1695711044 UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker, 1695731044 UL 94 flammability rating V-0
- Weidmüller WKM Adhesive Cable Marker UL 94 flammability rating HB
- Weidmüller WKM Adhesive Cable Marker, 1610700000 UL 94 flammability rating HB
