Weidmüller ESG Adhesive Cable Marker, 1674760000 UL 94 flammability rating V-2
- RS Stock No.:
- 637-302
- Mfr. Part No.:
- 1674760000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 200 units)*
€56.30
(exc. VAT)
€69.25
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 29 October 2026
- Plus 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.30 | €0.282 |
*price indicative
- RS Stock No.:
- 637-302
- Mfr. Part No.:
- 1674760000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Adhesive Cable Marker | |
| Series | ESG | |
| Length | 9mm | |
| Width | 17mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V‑2, RoHS | |
| Fire Behaviour | UL 94 flammability rating V-2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Adhesive Cable Marker | ||
Series ESG | ||
Length 9mm | ||
Width 17mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V‑2, RoHS | ||
Fire Behaviour UL 94 flammability rating V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller ESG Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller TM-I Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- Weidmüller LM WO Adhesive Cable Marker, 1695711044 UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker, 1695731044 UL 94 flammability rating V-0
- Weidmüller WKM Adhesive Cable Marker UL 94 flammability rating HB
- Weidmüller WKM Adhesive Cable Marker, 1610700000 UL 94 flammability rating HB
