Weidmüller ESG Adhesive Cable Marker UL 94 flammability rating V-2

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

€5.54

(exc. VAT)

€6.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€5.54€0.277
5 +€5.10€0.255

*price indicative

RS Stock No.:
637-303
Mfr. Part No.:
1674760000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Adhesive Cable Marker

Series

ESG

Length

9mm

Width

17mm

Printable

No

Material

Polyamide 66

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V‑2, RoHS

Fire Behaviour

UL 94 flammability rating V-2

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy