TE Connectivity Z-Type Push-On Cable Marker, Black, Pre-printed "9", 4 mm Cable White, 2.5 mm Cable, EC0389-000

Image representative of range

Subtotal (1 pack of 11000 units)*

€375.77

(exc. VAT)

€462.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€375.77€0.034

*price indicative

RS Stock No.:
677-289
Mfr. Part No.:
EC0389-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Push-On

Product Type

Cable Marker

Marker Type

Cable Marker

Legend

9

Series

Z-Type

Maximum Cable Diameter

4mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

4mm

Width

4.5mm

Printable

Yes

Material

PVC

Marker Colour

White

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Low Halogen

Resistance Features

Low Halogen

COO (Country of Origin):
CZ
The TE Connectivity Z-Type White Pre-Printed Marker is a push-on identification tag MADE from flexible PVC, designed for quick and secure application. It features a printed marking 9, a size 9 fit, and a width of 4.5 mm [.177 in], making it Ideal for clear and Durable wire and cable labeling in industrial and electrical environments.

Black print for high-contrast visibility

Straight cut for clean, uniform edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy