TE Connectivity Z-Type Push-On Cable Marker, Black, Pre-printed "8", 2 mm Cable Grey, 1.5 mm Cable, EC0039-000
- RS Stock No.:
- 680-535
- Mfr. Part No.:
- EC0039-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 13000 units)*
€353.52
(exc. VAT)
€434.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €353.52 | €0.027 |
*price indicative
- RS Stock No.:
- 680-535
- Mfr. Part No.:
- EC0039-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Legend | 8 | |
| Series | Z-Type | |
| Maximum Cable Diameter | 2mm | |
| Minimum Cable Diameter | 1.5mm | |
| Legend Colour | Black | |
| Length | 2mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Legend 8 | ||
Series Z-Type | ||
Maximum Cable Diameter 2mm | ||
Minimum Cable Diameter 1.5mm | ||
Legend Colour Black | ||
Length 2mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Z-Type Gray Pre-Printed Marker is a push-on wire identification tag MADE from flexible PVC. It features a printed marking 8, fits Size 5 wires, and has a width of 4.5 mm [.177 in]. Designed for quick application and Durable labeling, it's Ideal for industrial and electrical environments requiring clear, color-coded identification.
Black print for high-contrast visibility
Straight cut for clean, uniform edges
Related links
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "V" 1.5 mm Cable, EC0071-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "6" 2.9 mm Cable, EC0579-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "3" 2 mm Cable, EC0183-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "9" 2.5 mm Cable, EC0389-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0573-000
