TE Connectivity Z-Type Push-On Cable Marker, Black, Pre-printed "X", 4.7 mm Cable White, 2.9 mm Cable, EC0615-000
- RS Stock No.:
- 787-466
- Mfr. Part No.:
- EC0615-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 11000 units)*
€226.82
(exc. VAT)
€278.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €226.82 | €0.021 |
*price indicative
- RS Stock No.:
- 787-466
- Mfr. Part No.:
- EC0615-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Legend | X | |
| Series | Z-Type | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Legend X | ||
Series Z-Type | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material PVC | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- PL
The TE Connectivity wire marker offers an efficient solution for identifying cables and wires. is designed for simplicity, it ensures quick installation on various wire sizes, enhancing visibility and organisation.
Marker diameter of 4.3 mm, Designed for cable diameters of 2.5 mm to 4 mm
Character height ranges from 2.7 mm, ensuring legible identification
Available in white and yellow with black printed legends for easy readability
Self-extinguishing properties enhance safety in industrial applications
Related links
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0586-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0582-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0588-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "6" 2.9 mm Cable, EC0579-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0573-000
