TE Connectivity Z-Type Push-On Cable Marker, Black, Pre-printed "N", 4.7 mm Cable White, 2.9 mm Cable, EC0605-000
- RS Stock No.:
- 785-357
- Mfr. Part No.:
- EC0605-000
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 11000 units)*
€173.24
(exc. VAT)
€213.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €173.24 | €0.016 |
*price indicative
- RS Stock No.:
- 785-357
- Mfr. Part No.:
- EC0605-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Marker Type | Pre-Printed | |
| Legend | N | |
| Series | Z-Type | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Marker Type Pre-Printed | ||
Legend N | ||
Series Z-Type | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material PVC | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity markers provide an efficient solution for identifying wires, ensuring clarity and permanence in labelling. is designed for straightforward application, these markers enhance organisation and visibility in various electrical contexts.
Self-extinguishing material enhances safety during installation
Resistant to key industrial fluids, suitable for diverse applications
Pre-printed for immediate use, eliminating the need for additional printing equipment
Compact design ensures easy fitting and secure identification on wires
Related links
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "X" 2.9 mm Cable, EC0615-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0586-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0582-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0588-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "6" 2.9 mm Cable, EC0579-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0573-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
