TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "L", 3 mm Cable Yellow, 2.3 mm Cable, 6-1768043-4

Image representative of range

Subtotal (1 reel of 5100 units)*

€282.36

(exc. VAT)

€347.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€282.36€0.055

*price indicative

RS Stock No.:
677-365
Mfr. Part No.:
6-1768043-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Cable Marker

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

L

Series

Agastat 7000

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 05 with Printed Marking "L" is a Compact Snap-on cable marker designed for accurate and Durable wire identification. Made from polyoxymethylene, it delivers excellent mechanical strength and chemical resistance. The straight cut design ensures quick and secure installation, while the black print on yellow background offers high contrast for easy readability.

Marker size STD 05 fits cable diameters from 2.1 mm to 2.9 mm

Printed marking L in black for clear identification

Material polyoxymethylene for durability and resistance

Mounting style snap-on, free-hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy