TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "Minus", 3 mm Cable Yellow, 2.3 mm Cable,

Image representative of range

Subtotal (1 box of 5100 units)*

€229.42

(exc. VAT)

€282.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€229.42€0.045

*price indicative

RS Stock No.:
680-062
Mfr. Part No.:
6-1768043-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Cable Marker

Legend

Minus

Series

Agastat 7000

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 05 with Printed Marking "-" is a Compact Snap-on cable marker designed for clear and Durable wire identification. Made from polyoxymethylene, it offers excellent mechanical strength and chemical resistance. The straight cut design ensures quick and secure installation, while the black print on yellow background provides high contrast for easy readability.

Marker size STD 05 fits cable diameters from 2.1 mm to 2.9 mm

Printed marking – in black for clear identification

Material polyoxymethylene for durability and resistance

Mounting style snap-on, free-hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy