TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "W", 3 mm Cable Yellow, 2.3 mm Cable, 8-1768043-1
- RS Stock No.:
- 680-207
- Mfr. Part No.:
- 8-1768043-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 5100 units)*
€642.74
(exc. VAT)
€790.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €642.74 | €0.126 |
*price indicative
- RS Stock No.:
- 680-207
- Mfr. Part No.:
- 8-1768043-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | W | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | Black | |
| Length | 3.2mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend W | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour Black | ||
Length 3.2mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker with Printed Marking W is a Durable wire identification solution MADE from polyoxymethylene, a high-performance engineering thermoplastic known for its strength and dimensional stability. Designed to fit Size STD 05 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like Agastat 7000.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 7-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 2.3 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 7-1768043-3
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 2.3 mm Cable, 6-1768043-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.3 mm Cable, 7-1768043-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.3 mm Cable, 6-1768043-2
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 2.3 mm Cable, 6-1768043-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 2.3 mm Cable, 8-1768042-6
