TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "N", 3 mm Cable Yellow, 2.3 mm Cable, 6-1768043-9
- RS Stock No.:
- 679-054
- Mfr. Part No.:
- 6-1768043-9
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 5100 units)*
€247.06
(exc. VAT)
€303.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €247.06 | €0.048 |
*price indicative
- RS Stock No.:
- 679-054
- Mfr. Part No.:
- 6-1768043-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | N | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend N | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 05 with Printed Marking "N" is a Compact Snap-on cable marker designed for reliable and precise wire identification. Constructed from polyoxymethylene, it provides excellent mechanical strength and resistance to chemicals. The straight cut design ensures quick and secure installation, while the black print on yellow background delivers high contrast for easy readability.
Marker size STD 05 fits cable diameters from 2.1 mm to 2.9 mm
Printed marking N in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style snap-on, free-hanging
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 2.3 mm Cable, 6-1768043-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.3 mm Cable, 6-1768043-2
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 2.3 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 7-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 7-1768043-3
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.3 mm Cable, 7-1768043-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "W" 2.3 mm Cable, 8-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.9 mm Cable,
