TE Connectivity HT-SCE Cable Marker, Black, 6 mm Cable, 3.4 mm Cable, 769356-000
- RS Stock No.:
- 679-114
- Mfr. Part No.:
- 769356-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 55 units)*
€183.66
(exc. VAT)
€225.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €183.66 | €3.339 |
*price indicative
- RS Stock No.:
- 679-114
- Mfr. Part No.:
- 769356-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HT-SCE | |
| Minimum Cable Diameter | 3.4mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Black | |
| Length | 50mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | EN45545-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HT-SCE | ||
Minimum Cable Diameter 3.4mm | ||
Maximum Cable Diameter 6mm | ||
Colour Black | ||
Length 50mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals EN45545-2 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- US
The TE Connectivity Black High Temperature Ladder Marker Sleeve designed for wire and cable identification in extreme heat environments. It features a ladder-style format for organized handling and a single marker per sleeve for precise labelling. With a 2 to 1 shrink ratio, it ensures a secure fit and long-lasting legibility after heat application.
Shrink ratio 2 to 1
Sleeve length 50 mm
Contains 1 marker per sleeve
Color black for high contrast in harsh conditions
Ladder format for efficient printing and installation
Related links
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 6355850001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 2410510001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 5294130001
- TE Connectivity HT-SCE Cable Marker 3.84 mm Cable CA6194-000
- TE Connectivity EC078 Snap-in Cable Marker 5.7 mm Cable EC0789-000
- TE Connectivity HT-SCE Cable Marker 4733050001 Excellent Resistance to Burning- UL94 HB rated
- RS PRO Snap-On Cable Marker Pre-printed "R" 3 mm Cable
