TE Connectivity 9019 Snap-in Cable Marker, Black, 11.5 mm Cable, 8.5 mm Cable, 901940-000
- RS Stock No.:
- 679-679
- Mfr. Part No.:
- 901940-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1300 units)*
€422.53
(exc. VAT)
€519.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €422.53 | €0.325 |
*price indicative
- RS Stock No.:
- 679-679
- Mfr. Part No.:
- 901940-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-in | |
| Product Type | Cable Marker | |
| Series | 9019 | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-in | ||
Product Type Cable Marker | ||
Series 9019 | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker with Printed Marking 4 designed for use with Agastat 7000 systems and provides a secure, tool-free method of wire identification, offering durability and clarity in demanding industrial environments.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity 5-17680 Cable Marker 11.5 mm Cable White 5-1768046-8
- TE Connectivity STD Cable Marker 11.5 mm Cable White 5-1768046-7
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Z" 8.5 mm Cable, 1768047-4
- TE Connectivity 5-17680 Cable Markers 11.5 mm Cable White 5-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 8.5 mm Cable, 634758-000
