TE Connectivity STD Cable Marker, Black, 11.5 mm Cable White, 8.5 mm Cable, 5-1768046-7
- RS Stock No.:
- 795-167
- Mfr. Part No.:
- 5-1768046-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 750 units)*
€170.50
(exc. VAT)
€209.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.50 | €0.227 |
*price indicative
- RS Stock No.:
- 795-167
- Mfr. Part No.:
- 5-1768046-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | STD | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Width | 6mm | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL94 HB | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series STD | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Width 6mm | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL94 HB | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker offers a reliable solution for wire identification, securely attaching to cables to ensure clear labelling in industrial environments where organisation and safety are essential.
Designed for cable diameters from 8.5 to 11.5 mm
Chevron cut allows accurate alignment of multiple markers
Manufactured from Zero Halogen polyoxymethylene for durability
Self-extinguishing with UL94 HB rating for safety
Related links
- TE Connectivity 5-17680 Cable Marker 11.5 mm Cable White 5-1768046-8
- TE Connectivity 5-17680 Cable Markers 11.5 mm Cable White 5-1768046-4
- TE Connectivity STD Snap-On Cable Markers Pre-printed "-" 8.5 mm Cable, 4-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 8.5 mm Cable, 634758-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 8.5 mm Cable,
- TE Connectivity 9019 Snap-in Cable Marker 11.5 mm Cable 901940-000
