TE Connectivity 5-17680 Cable Marker, Black, 11.5 mm Cable White, 8.5 mm Cable, 5-1768046-8
- RS Stock No.:
- 795-169
- Mfr. Part No.:
- 5-1768046-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 750 units)*
€170.50
(exc. VAT)
€209.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.50 | €0.227 |
*price indicative
- RS Stock No.:
- 795-169
- Mfr. Part No.:
- 5-1768046-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | 5-17680 | |
| Minimum Cable Diameter | 8.5mm | |
| Maximum Cable Diameter | 11.5mm | |
| Legend Colour | Black | |
| Width | 6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL94 HB | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series 5-17680 | ||
Minimum Cable Diameter 8.5mm | ||
Maximum Cable Diameter 11.5mm | ||
Legend Colour Black | ||
Width 6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL94 HB | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker is effective identification tools designed for wire and cable labelling, ensuring reliable application and durability under various conditions.
Constructed from Zero Halogen polyoxymethylene for excellent chemical resistance
Designed to fit cable diameters from 8.5 to 11.5 mm
Self-extinguishing, adhering to UL94 HB rating standards
Markers feature a Compact design, supplied on a pre-loaded applicator
Related links
- TE Connectivity 5-17680 Cable Markers 11.5 mm Cable White 5-1768046-4
- TE Connectivity STD Cable Marker 11.5 mm Cable White 5-1768046-7
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 8.5 mm Cable, 634758-000
- TE Connectivity STD Snap-On Cable Markers Pre-printed "-" 8.5 mm Cable, 4-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 8.5 mm Cable,
