TE Connectivity 5-17680 Cable Markers, Black, 11.5 mm Cable White, 8.5 mm Cable, 5-1768046-4
- RS Stock No.:
- 795-166
- Mfr. Part No.:
- 5-1768046-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 750 units)*
€170.50
(exc. VAT)
€209.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.50 | €0.227 |
*price indicative
- RS Stock No.:
- 795-166
- Mfr. Part No.:
- 5-1768046-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Markers | |
| Series | 5-17680 | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Width | 6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Self-Extinguishing UL94 | |
| Standards/Approvals | UL94 HB | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Markers | ||
Series 5-17680 | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Width 6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Self-Extinguishing UL94 | ||
Standards/Approvals UL94 HB | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Marker is designed for wire and cable applications. Their innovative Snap-on design ensures reliable attachment, enhancing organisation and visibility in various settings.
Constructed from Zero Halogen polyoxymethylene for strength and durability
Resistant to a temperature range of -40°C to 106°C for versatile use
Self-extinguishing with UL94 HB rating, ensuring safety
Available in multiple sizes to suit a range of cable diameters
Related links
- TE Connectivity 5-17680 Cable Marker 11.5 mm Cable White 5-1768046-8
- TE Connectivity STD Cable Marker 11.5 mm Cable White 5-1768046-7
- TE Connectivity STD Snap-On Cable Markers Pre-printed "-" 8.5 mm Cable, 4-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 8.5 mm Cable, 634758-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 8.5 mm Cable,
- TE Connectivity 9019 Snap-in Cable Marker 11.5 mm Cable 901940-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 8.5 mm Cable,
