TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "4", 4.7 mm Cable Yellow, 2.9 mm Cable, EC0577-000

Image representative of range

Subtotal (1 pack of 11000 units)*

€353.88

(exc. VAT)

€435.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€353.88€0.032

*price indicative

RS Stock No.:
679-824
Mfr. Part No.:
EC0577-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Push-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

4

Series

EC

Minimum Cable Diameter

2.9mm

Maximum Cable Diameter

4.7mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Printable

Yes

Material

Flexible Polyvinyl Chloride

Minimum Operating Temperature

-45°C

Marker Colour

Yellow

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60304

Fire Behaviour

Self-Extinguishing

Resistance Features

Low Halogen

COO (Country of Origin):
CZ
The TE Connectivity Yellow pre printed marker is a push on type designed in size 11 with a clear black printed marking of the number 4. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE for Durable and easy cable identification.

Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces

Z-Type marker design allows for quick insertion into pre-printed or manually labelled sleeves for wire and cable identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy