TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "5", 8.5 mm Cable Yellow, 5.8 mm Cable,
- RS Stock No.:
- 796-402
- Mfr. Part No.:
- 7-1768045-9
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 1000 units)*
€269.54
(exc. VAT)
€331.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.54 | €0.27 |
*price indicative
- RS Stock No.:
- 796-402
- Mfr. Part No.:
- 7-1768045-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 5.8mm | |
| Maximum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL | |
| Resistance Features | Temperature Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend 5 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 5.8mm | ||
Maximum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Width 5.6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL | ||
Resistance Features Temperature Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on marker offers a reliable solution for wire identification, enabling effective labelling directly onto cables and wires. Designed for efficient application, it ensures optimal visibility and stability during use.
Manufactured from Zero Halogen polyoxymethylene for durability and chemical resistance
Provides strong adhesion with a 'C' shaped design for secure wire fitting
Allows for pre-printed legends for easy identification without the need for printers
Offers a temperature rating from -40°C to 106°C, suitable for extreme environments
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker 8.5 mm Cable Yellow 7-1768045-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "E" 5.8 mm Cable,
