TE Connectivity Agastat 7000 Marker, Yellow, Pre-printed "4", 3.5 mm Cable, 2.6 mm Cable, 805984-000

Image representative of range

Subtotal (1 box of 4200 units)*

€181.66

(exc. VAT)

€223.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€181.66€0.043

*price indicative

RS Stock No.:
685-950
Mfr. Part No.:
805984-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Marker

Legend

4

Series

Agastat 7000

Maximum Cable Diameter

3.5mm

Minimum Cable Diameter

2.6mm

Colour

Yellow

Printable

No

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94HB

COO (Country of Origin):
DE
The TE Connectivity STD type wire and cable markers offer flexible and secure identification solutions for wires and small cables. This makes STD markers Ideal for post-wire termination or retrofitting during installations. STD markers are available in white and yellow with a pre-printed black legend. It feature a chevron cut for precise alignment when used together.

Zero halogen for safer use

Self extinguishing with UL94 HB rating for fire resistance

Resistant to oil refineries and aviation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy