TE Connectivity STD Snap-On Cable Markers, Black, Pre-printed "-", 11.5 mm Cable White, 8.5 mm Cable, 4-1768046-4
- RS Stock No.:
- 797-447
- Mfr. Part No.:
- 4-1768046-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 1000 units)*
€189.97
(exc. VAT)
€233.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €189.97 | €0.19 |
*price indicative
- RS Stock No.:
- 797-447
- Mfr. Part No.:
- 4-1768046-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Product Type | Cable Markers | |
| Legend | - | |
| Series | STD | |
| Minimum Cable Diameter | 8.5mm | |
| Maximum Cable Diameter | 11.5mm | |
| Legend Colour | Black | |
| Width | 6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL94 HB | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Product Type Cable Markers | ||
Legend - | ||
Series STD | ||
Minimum Cable Diameter 8.5mm | ||
Maximum Cable Diameter 11.5mm | ||
Legend Colour Black | ||
Width 6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL94 HB | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker is a versatile solution for effective identification and labelling of wires and cables. Its robust design ensures secure attachment while allowing for easy application and visibility in various environments.
Manufactured from Zero Halogen polyoxymethylene for increased durability
Self-extinguishing and meets UL94 HB rating for safety
Temperature resistance from -40°C to 106°C for reliable performance
Pre-loaded with multiple markers for quick and efficient usage
Related links
- TE Connectivity 5-17680 Cable Markers 11.5 mm Cable White 5-1768046-4
- TE Connectivity STD Cable Marker 11.5 mm Cable White 5-1768046-7
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 8.5 mm Cable, 634758-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "N" 5.8 mm Cable, 1-1768046-4
- TE Connectivity 5-17680 Cable Marker 11.5 mm Cable White 5-1768046-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 5.8 mm Cable, 2-1768046-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "G" 5.8 mm Cable, 1768046-1
