TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "X", 3 mm Cable White, 2.3 mm Cable, 2-1768043-7
- RS Stock No.:
- 785-487
- Mfr. Part No.:
- 2-1768043-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3000 units)*
€185.10
(exc. VAT)
€227.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €185.10 | €0.062 |
*price indicative
- RS Stock No.:
- 785-487
- Mfr. Part No.:
- 2-1768043-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Legend | X | |
| Series | STD | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.9mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Legend X | ||
Series STD | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.9mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity wire marker serves as a robust identification tool designed for direct application on wires and small cables. This product enhances organisation and clarity within electrical systems through its clear, pre-printed markings.
Zero Halogen, ensuring minimal toxicity in case of fire
Self-extinguishing, meeting UL94 HB ratings for safety
Easy application with a flexible 'C' shaped design
Suitable for temperatures from -40°C to 106°C
Available in various colours for efficient identification
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Z" 2.3 mm Cable, 2-1768043-9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "H" 2.3 mm Cable, 1768043-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 1-1768043-5
- TE Connectivity STD Snap-On Cable Marker Pre-printed "+" 2.3 mm Cable, 1-1768043-6
- TE Connectivity STD Snap-On Cable Marker Pre-printed "-" 2.3 mm Cable, 1-1768043-1
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 2.3 mm Cable, 1-1768043-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "M" 2.3 mm Cable, 1-1768043-0
