TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "M", 3 mm Cable White, 2.3 mm Cable, 1-1768043-0
- RS Stock No.:
- 787-383
- Mfr. Part No.:
- 1-1768043-0
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-383
- Mfr. Part No.:
- 1-1768043-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Legend | M | |
| Series | STD | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.2mm | |
| Width | 3.9mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Legend M | ||
Series STD | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.2mm | ||
Width 3.9mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on Marker is a High quality wire identification solution designed for seamless application. Its unique design firmly grips cables, ensuring stability and clarity in identification during various installations.
Constructed from Zero Halogen polyoxymethylene for enhanced durability
The self-extinguishing feature meets UL94 HB safety standards
Designed to withstand a temperature range of -40°C to 106°C
Easy alignment achieved through the chevron cut for multiple markers
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "-" 2.3 mm Cable, 1-1768043-1
- TE Connectivity STD Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 1-1768043-5
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "+" 2.3 mm Cable, 1-1768043-6
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 2.3 mm Cable, 1-1768043-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "H" 2.3 mm Cable, 1768043-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "X" 2.3 mm Cable, 2-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Z" 2.3 mm Cable, 2-1768043-9
