TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "H", 3 mm Cable White, 2.3 mm Cable, 1768043-2
- RS Stock No.:
- 787-079
- Mfr. Part No.:
- 1768043-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 4200 units)*
€204.60
(exc. VAT)
€251.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €204.60 | €0.049 |
*price indicative
- RS Stock No.:
- 787-079
- Mfr. Part No.:
- 1768043-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Legend | H | |
| Series | STD | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | Black | |
| Length | 3.2mm | |
| Width | 3.9mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL 94 HB | |
| Fire Behaviour | UL 94HB | |
| Resistance Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Legend H | ||
Series STD | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour Black | ||
Length 3.2mm | ||
Width 3.9mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL 94 HB | ||
Fire Behaviour UL 94HB | ||
Resistance Features Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Marker is a robust identification solution designed for direct application onto wires and small cables, ensuring clarity and durability in labelling for various environments.
Manufactured from Zero Halogen polyoxymethylene for strength and chemical resistance
Resists temperatures from -40°C to 106°C, Ideal for extreme conditions
Available in 11 sizes, covering wire diameters from 1 mm to 19 mm
Pre-printed for quick application without the need for printers or software
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "X" 2.3 mm Cable, 2-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "+" 2.3 mm Cable, 1-1768043-6
- TE Connectivity STD Snap-On Cable Marker Pre-printed "-" 2.3 mm Cable, 1-1768043-1
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Z" 2.3 mm Cable, 2-1768043-9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "M" 2.3 mm Cable, 1-1768043-0
- TE Connectivity STD Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 1-1768043-5
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 2.3 mm Cable, 1-1768043-8
