TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "B", 3 mm Cable White, 2.3 mm Cable, 8-1768042-6
- RS Stock No.:
- 786-741
- Mfr. Part No.:
- 8-1768042-6
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 4200 units)*
€204.60
(exc. VAT)
€251.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €204.60 | €0.049 |
*price indicative
- RS Stock No.:
- 786-741
- Mfr. Part No.:
- 8-1768042-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | B | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | HB UL94 | |
| Resistance Features | Burn Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend B | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour HB UL94 | ||
Resistance Features Burn Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on marker is designed for clear and reliable identification of cables and wires. It ensures easy application and secure placement directly onto the wire, enhancing efficiency in labelling processes.
Manufactured from zero halogen polyoxymethylene for superior durability
Resists a temperature range from -40°C to 106°C for versatile applications
Includes easy to read pre-printed letters and numbers for instant identification
Chevron cut enhances alignment when using multiple markers
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 2.3 mm Cable, 8-1768042-3
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 2.3 mm Cable, 8-1768042-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 2.3 mm Cable, 7-1768042-5
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "W" 2.3 mm Cable, 8-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "AC" 4.5 mm Cable, 8-1768044-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 7-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 2.3 mm Cable,
