TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "B", 4.5 mm Cable White, 3.25 mm Cable, 1-1768045-2
- RS Stock No.:
- 787-008
- Mfr. Part No.:
- 1-1768045-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3000 units)*
€219.20
(exc. VAT)
€269.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €219.20 | €0.073 |
*price indicative
- RS Stock No.:
- 787-008
- Mfr. Part No.:
- 1-1768045-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Legend | B | |
| Series | STD | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 3.25mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Legend B | ||
Series STD | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 3.25mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed wire marker offers robust identification solutions for cables and wires, ensuring straightforward installation and reliability in challenging environments.
Manufactured from Zero Halogen polyoxymethylene for enhanced durability
Temperature rated for a broad operating range of -40°C to 106°C
Available in multiple colours, with pre-printed legends for easy identification
Conveniently supplied on a preloaded applicator for efficient application
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "D" 4.5 mm Cable, 1-1768045-7
- TE Connectivity STB Snap-On Cable Marker Pre-printed "6" 3.25 mm Cable, 1-1768039-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "9" 4.5 mm Cable, 1768045-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "-" 2.3 mm Cable, 1-1768043-1
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 1-1768043-5
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 2.3 mm Cable, 1-1768043-8
- TE Connectivity STD Snap-On Cable Marker Pre-printed "+" 2.3 mm Cable, 1-1768043-6
