TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "D", 6 mm Cable Yellow, 4.5 mm Cable, 1-1768045-7
- RS Stock No.:
- 785-416
- Mfr. Part No.:
- 1-1768045-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3000 units)*
€243.55
(exc. VAT)
€299.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €243.55 | €0.081 |
*price indicative
- RS Stock No.:
- 785-416
- Mfr. Part No.:
- 1-1768045-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | D | |
| Series | STD | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4.5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL 94 HB | |
| Fire Behaviour | UL 94HB | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend D | ||
Series STD | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4.5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL 94 HB | ||
Fire Behaviour UL 94HB | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity wire marker is a robust identification solution designed specifically for cable and wire applications. It effectively attaches to cables, ensuring clear visibility and accurate identification in essential setups.
Constructed from zero halogen polyoxymethylene for enhanced durability
Self-extinguishing and complies with UL94 HB standards
Available in various sizes, accommodating wire diameters from 4.5 to 6 mm
Pre-loaded for convenient application and quick installation
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "B" 3.25 mm Cable, 1-1768045-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "9" 4.5 mm Cable, 1768045-8
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "D" 2.5 mm Cable, 901-10455
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "D" 2.5 mm Cable, 901-10186
- TE Connectivity STD12Y Snap-On Marker Pre-printed "V" 4.5 mm Cable, 4-1768045-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 4.5 mm Cable, 8-1768045-4
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 4.5 mm Cable, 3-1768045-0
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 5.8 mm Cable, 2-1768046-2
