TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "9", 6 mm Cable Yellow, 4.5 mm Cable, 1768045-8

Image representative of range

Subtotal (1 reel of 3000 units)*

€185.10

(exc. VAT)

€227.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€185.10€0.062

*price indicative

RS Stock No.:
787-080
Mfr. Part No.:
1768045-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

9

Series

STD

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

6mm

Legend Colour

Black

Length

3.5mm

Width

6mm

Printable

No

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

UL 94HB

Standards/Approvals

UL 94 HB

Resistance Features

Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant

COO (Country of Origin):
DE
The TE Connectivity Snap on marker is a versatile labelling solution designed for direct application onto wires and small cables, ensuring reliable identification in various environments.

Manufactured from Zero Halogen polyoxymethylene for strength and durability

Suitable for cable diameters ranging from 4.5 mm to 6 mm

Self-extinguishing and compliant with UL94 HB safety standards

Resistant to key industrial fluids and performs well in extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy