TE Connectivity 3-176 Cable Markers, Black, 3.5 mm Cable Yellow, 2.6 mm Cable, 3-1768043-6
- RS Stock No.:
- 795-784
- Mfr. Part No.:
- 3-1768043-6
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-784
- Mfr. Part No.:
- 3-1768043-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Markers | |
| Series | 3-176 | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2.6mm | |
| Legend Colour | Black | |
| Width | 3.5mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Markers | ||
Series 3-176 | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2.6mm | ||
Legend Colour Black | ||
Width 3.5mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker is a wire identification solution designed for easy application and durability. It securely fits onto cable diameters from 2.3 to 3 mm, ensuring reliable identification in various environments.
Designed for cable diameters ranging from 2.3 mm to 3 mm
Markers are pre-printed for quick and efficient application
Unique chevron cut ensures accurate alignment when multiple markers are used
Constructed from Zero Halogen polyoxymethylene for durability and chemical resistance
Related links
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 2.3 mm Cable, 3-1768043-8
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 4.5 mm Cable, 3-1768045-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 2.6 mm Cable, 562584-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "H" 2.6 mm Cable, 582580-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 2.6 mm Cable, 621660-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 2.6 mm Cable, E52054-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 2.6 mm Cable, 863870-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.6 mm Cable, 668832-000
