3M ScotchCode Cable Marker, Black, Pre-printed "Write-on wire Markers", 7000058256 7.71kg
- RS Stock No.:
- 834-171
- Mfr. Part No.:
- 7000058256
- Manufacturer:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€79.48
(exc. VAT)
€97.76
(inc. VAT)
- RS Stock No.:
- 834-171
- Mfr. Part No.:
- 7000058256
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | Write-on wire Markers | |
| Series | ScotchCode | |
| Legend Colour | Black | |
| Length | 2.4m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ASTM D–1000 | |
| Resistance Features | Oil Resistant | |
| Tensile Strength | 7.71kg | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend Write-on wire Markers | ||
Series ScotchCode | ||
Legend Colour Black | ||
Length 2.4m | ||
Width 5.46mm | ||
Printable No | ||
Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ASTM D–1000 | ||
Resistance Features Oil Resistant | ||
Tensile Strength 7.71kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.
Transparent vinyl film with acrylic adhesive
Operating range from –40°C to 80°C
Write-on application for fast marking
Self-laminating shield protects legend
Related links
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058256 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058259 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058260 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058791
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058789
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058255 11lb/in
- 3M ScotchCode Cable Marker SDR 9-89209
- 3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
