3M ScotchCode Cable Marker, Black, Pre-printed "Write-on wire Markers", 7000058789
- RS Stock No.:
- 834-179
- Mfr. Part No.:
- 7000058789
- Manufacturer:
- 3M
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 box of 3 units)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
Last RS stock
- Final 77 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €13.48 | €4.493 | - |
| 10 + | €12.40 | €4.133 | 8% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 3
€12.22
(exc. VAT)
€15.03
(inc. VAT)
- RS Stock No.:
- 834-179
- Mfr. Part No.:
- 7000058789
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Legend | Write-on wire Markers | |
| Series | ScotchCode | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Acrylic | |
| Standards/Approvals | ASTM D–1000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Legend Write-on wire Markers | ||
Series ScotchCode | ||
Legend Colour Black | ||
Printable No | ||
Material Acrylic | ||
Standards/Approvals ASTM D–1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.
Transparent vinyl film with acrylic adhesive
Operating range from –40°C to 80°C
Write-on application for fast marking
Self-laminating shield protects legend
Related links
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058259 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058791
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058256 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058260 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058255 11lb/in
- 3M ScotchCode Cable Marker SDR 9-89209
- 3M ScotchCode STD Cable Marker Pre-printed "L2", SDR-L2 2.73N/cm
- 3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
