3M ScotchCode Cable Marker, Black, Pre-printed "Write-on wire Markers", 7000058259 7.71kg

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
834-172
Mfr. Part No.:
7000058259
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

Write-on wire Markers

Series

ScotchCode

Legend Colour

Black

Length

2.4m

Width

5.46mm

Printable

No

Material

Acrylic

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

121°C

Standards/Approvals

ASTM D–1000

Resistance Features

Oil Resistant

Tensile Strength

7.71kg

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.

Transparent vinyl film with acrylic adhesive

Operating range from –40°C to 80°C

Write-on application for fast marking

Self-laminating shield protects legend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy