Weidmüller SF 2 Cable Clip, White (RAL 9010), 2.9 mm Cable White, 2.2 mm Cable, 1919490000

Subtotal (1 box of 400 units)*

€47.32

(exc. VAT)

€58.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€47.32€0.118

*price indicative

RS Stock No.:
845-671
Mfr. Part No.:
1919490000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Clip

Series

SF 2

Maximum Cable Diameter

2.9mm

Minimum Cable Diameter

2.2mm

Legend Colour

White (RAL 9010)

Length

3.65mm

Width

3.6mm

Printable

Yes

Material

Polyamide 66

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Fire Behaviour

V2

COO (Country of Origin):
DE
The Weidmuller conductor and cable marker provides a space-saving design for clear labelling. Made from halogen-free material, they are Ideal for use in tight installations, ensuring safety and compliance in various applications.

Constructed from halogen-free material, ensuring safety in installations

Compliant with flammability rating V0/V2 for enhanced fire safety

Designed for easy installation, even after conductors are installed

Approved for use in traffic engineering applications and beyond

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy