Weidmüller SFC Cable Clip, White (RAL 9010), 3.5 mm Cable White, 2 mm Cable, 1779080001
- RS Stock No.:
- 845-674
- Mfr. Part No.:
- 1779080001
- Manufacturer:
- Weidmüller
Subtotal (1 box of 200 units)*
€24.06
(exc. VAT)
€29.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.06 | €0.12 |
*price indicative
- RS Stock No.:
- 845-674
- Mfr. Part No.:
- 1779080001
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SFC | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White (RAL 9010) | |
| Length | 7mm | |
| Width | 5.8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | V2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SFC | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White (RAL 9010) | ||
Length 7mm | ||
Width 5.8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour V2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller SlimFix clip is a robust conductor and cable marker designed for quick installation, providing reliable identification for various wiring setups. Its unique closure mechanism combines the benefits of closed and open markers seamlessly.
Halogen-free material ensures safety and compliance
Flammability rating V2 enables effective fire resistance
Fast installation process does not require tools
Markers available in MultiCard format for convenience
Related links
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1747320001
- Weidmüller WM Cable Marker 3.5 mm Cable White 2006190000
- Weidmüller SF 2 Cable Clip 2.9 mm Cable White 1919490000
- Weidmüller SF 3 Cable Clip 3.7 mm Cable White 1919540000
- Weidmüller SFX Cable Clip 40 mm Cable White 1852390000
- Weidmüller SFC Cable Clip 5 mm Cable White 1758320001
- Weidmüller SFX Cable Marker 40 mm Cable White 2005340000
- Weidmüller TM I Cable Marker 16 mm Cable White 2005440000
