Weidmüller SFC Cable Clip, White (RAL 9010), 3.5 mm Cable White, 2 mm Cable, 1747320001

Subtotal (1 box of 200 units)*

€22.06

(exc. VAT)

€27.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€22.06€0.11

*price indicative

RS Stock No.:
845-672
Mfr. Part No.:
1747320001
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Clip

Series

SFC

Minimum Cable Diameter

2mm

Maximum Cable Diameter

3.5mm

Legend Colour

White (RAL 9010)

Length

7mm

Width

5.8mm

Printable

Yes

Material

Polyamide 66

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Fire Behaviour

V2

COO (Country of Origin):
DE
The Weidmuller SlimFix clip is an innovative conductor and cable marker, engineered to ensure reliable identification while simplifying installation, particularly after the conductor has been fitted.

Halogen-free material enhances safety in various environments

V2 flammability rating ensures product reliability under heat

Quick installation eliminates the need for additional tools

Compatible with MultiCard format for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy