Phoenix Contact UC-WMCO Slide-On Cable Marker, Yellow, Pre-printed "0", 1.6 mm Cable Yellow, 1.3 mm Cable, 0827513
- RS Stock No.:
- 512-535
- Mfr. Part No.:
- 0827513
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€530.99
(exc. VAT)
€653.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €530.99 | €53.099 |
*price indicative
- RS Stock No.:
- 512-535
- Mfr. Part No.:
- 0827513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 1.6mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 1.6mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is designed specifically with precision and ease of use in mind, ideal for labelling applications across various environments. Crafted from high-quality materials, the marker provides excellent UV resistance and is compliant with RoHS regulations, ensuring safety and durability. The yellow sheets contain 40 individual labels that can be printed efficiently using the BLUEMARK printing systems, making it an optimal choice for those seeking clarity in their wiring or conductor systems. Its slide-on mounting style allows for quick application, ensuring a secure fit even in demanding conditions. This marker not only facilitates clear identification, but also enhances organisational efficiency in any setting, from industrial to domestic.
The product is made from robust materials that ensure longevity
It features a uniform sheet design for hassle-free printing
Each marker provides a secure and precise fit on cables
The markers have a space-saving design that accommodates function texts
Custom marking services are available per customer specifications
Its compliant design adheres to various environmental standards
The product is easily applicable in both operational and storage conditions
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
