RS PRO Clip On Cable Markers, Pre-printed "L1, L2, L3, N", for Three Phase Electricity Meters

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-9110
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Clip On

Legend

L1, L2, L3, N

Series

Smart Meter

Printable

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

For Use With

Three Phase Electricity Meters

Operating Temperature Range

-40 → +85 °C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Cable Markers for Three Phase Electricity Meters


The RS PRO cable marker is designed to trail back the existing meter trails. These tools enable experienced or inexperienced workers to produce precisely stripped cables quickly and safely all the time. The concealed stripping blades eliminate the risk of accidental injury and provide a safe and sensible alternative to knives or cutters. By simply sliding a switch, the strip dimension is rapidly changed to suit service cut-outs, isolators, connector blocks or TELLTAILS.

Features and Benefits


• Faster than conventional tools

Related links