HellermannTyton WIC0 Cable Marker, Pre-printed "N, L1, Earth, L3, L2", 2.8 mm Cable, 2 mm Cable, 561-00301
- RS Stock No.:
- 225-9659
- Mfr. Part No.:
- 561-00301 WIC0-L1,L2,L3,N,EARTH-PA66-SPECIAL
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€59.77
(exc. VAT)
€73.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.77 | €0.06 |
*price indicative
- RS Stock No.:
- 225-9659
- Mfr. Part No.:
- 561-00301 WIC0-L1,L2,L3,N,EARTH-PA66-SPECIAL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | N, L1, Earth, L3, L2 | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend N, L1, Earth, L3, L2 | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC0 series of pre-printed cable markers easily snap onto cables and wires with marking text of L1,L2,L3,N,Earth. The WIC tool ensures an easy application of the markers simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment.
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping sys
Related links
- HellermannTyton WIC0 Cable Marker Earth N 2.8 mm Cable 561-00300
- HellermannTyton WIC0 Cable Marker Pre-printed "L3 L1 Earth" 2 mm Cable, 561-00303
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Snap-On Cable Marker L1 L3 2.8 mm Cable 561-01300
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N L2 Earth" 2 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
