Phoenix Contact US-WMT Cable Marker, White, 22 mm Cable, 0.6 mm Cable, 0801462
- RS Stock No.:
- 188-1705
- Mfr. Part No.:
- 0801462
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€57.89
(exc. VAT)
€71.20
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 12 October 2026
- Plus 17 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €57.89 | €5.789 |
*price indicative
- RS Stock No.:
- 188-1705
- Mfr. Part No.:
- 0801462
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Maximum Cable Diameter | 22mm | |
| Minimum Cable Diameter | 0.6mm | |
| Colour | White | |
| Length | 4mm | |
| Width | 18mm | |
| Printable | No | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Fire protection for rail vehicles (DIN EN 45545-2) R22, Flammability rating UL 94 V-0, R24 HL 1-HL 3, R23 | |
| Standards/Approvals | DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Maximum Cable Diameter 22mm | ||
Minimum Cable Diameter 0.6mm | ||
Colour White | ||
Length 4mm | ||
Width 18mm | ||
Printable No | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Fire protection for rail vehicles (DIN EN 45545-2) R22, Flammability rating UL 94 V-0, R24 HL 1-HL 3, R23 | ||
Standards/Approvals DIN EN 61010-1 | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Markers, 0.6 to 22mm Cable Diameter, 18 (W) x 4mm (H) Label Size - UCT-WMT (18X4) - 0801462
Clearly label your electrical connections with these Phoenix Contact cable markers. They're designed for label printers (240-1059) to let you quickly produce markers for your rail-mounted systems, making for fast wiring identification. Each tab has dimensions of 4 (height) x 18mm (width) to provide a large text surface for detailed labelling. As the labels work with cable diameters between 0.6 and 22mm, they're compatible with many sizes of terminal block for versatile use.
The marker sheets hold 40 labels each, so you can quickly produce labels for many circuits. White colouring maximises the visibility of black print to ensure your labels are easy to read. The tabs insert directly onto your terminal blocks for fast mounting. As they're halogen-free, these markers don't produce dangerous substances if there's a fire.
• Tested to EN 61010 standards for strong wipe resistance
• PC body resists wear to keep text legible
• Suitable for operating temperatures between -40°C and +120°C commonly experienced in harsh industrial environments
• Supplied in boxes of 10 sheets for convenient labelling across large systems
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828766
- Phoenix Contact US-WMT Cable Marker 5 mm Cable 0801446
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828765
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0819398
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0823517
- Phoenix Contact WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 1080099
- Phoenix Contact UCT-WMT Cable Marker 5 mm Cable 0801447
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
