Phoenix Contact UCT-WMT Cable Marker, Yellow, 5 mm Cable, 600 μm Cable, 0801447
- RS Stock No.:
- 282-5133
- Mfr. Part No.:
- 0801447
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-5133
- Mfr. Part No.:
- 0801447
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | UCT-WMT | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 600μm | |
| Colour | Yellow | |
| Length | 4mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3, R24 HL 1-HL 3, R23 HL 1-HL 3 | |
| Standards/Approvals | Wipe resistance DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series UCT-WMT | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 600μm | ||
Colour Yellow | ||
Length 4mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3, R24 HL 1-HL 3, R23 HL 1-HL 3 | ||
Standards/Approvals Wipe resistance DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is supplied in uniform sheets, can be marked quickly, easily, and precisely using the card printers. The sheets provide additional space for project information and function text that can be helpful during further assembly. It has multi-section marking strips are easy to fit and can be easily separated if required.
Yellow colour
PC material
ROHS compliant
Related links
- Phoenix Contact UCT-WMT Cable Marker 0801448 Flammability rating UL 94 V-0, UL 94 V-0
- Phoenix Contact UCT-WMT Cable Marker 0801430 Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3,
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Yellow 0801439
- Phoenix Contact UCT-WMT Insert Cable Marker 22 mm Cable Yellow 0801463
