HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "+", 2.8 mm Cable Yellow, 2 mm Cable, 561-01704
- RS Stock No.:
- 215-8554
- Mfr. Part No.:
- 561-01704 WIC1-+-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8554
- Mfr. Part No.:
- 561-01704 WIC1-+-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | + | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend + | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, + Legend, Nylon 66 Material, Yellow Colour - WIC Series - 561-01704
Label the wiring on your equipment for easy identification with this clip-on cable marker from HellermannTyton. Application is simple using a compatible WIC-series tool (408-4917) that can hold 20 units. The marker snaps securely onto the cable, giving you a strong hold that withstands vibration and rotation. You can lock it together with other markers so that the text is precisely aligned.
Features & Benefits
• PA construction to withstand wear and impact, assuring you of long-term performance
• Stops burning in 10 seconds or less in the event of a fire, helping to reduce the spread of flames
Applications
• Machine building
• Robotics systems
• Medical equipment
What's the temperature tolerance of this cable marker?
This marker works at its best in temperatures ranging between -40°C and +85°C, making it fit for demanding conditions.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2 mm Cable, 561-01744
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "U" 2 mm Cable, 561-01214
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "G" 2 mm Cable, 561-01074
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01684
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "M" 2 mm Cable, 561-01134
