HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "U", 2.8 mm Cable Yellow, 2 mm Cable, 561-01214

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9891
Mfr. Part No.:
561-01214 WIC1-U-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

U

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01214


This cable marker is designed for identification in various electrical applications. Offering a vibrant yellow colour, it is made from polyamide 6.6, ensuring durability and resistance to vibration. With dimensions of 5mm in width and 3mm in length, these markers accommodate cable diameters ranging from 2mm to 2.8mm, catering effectively to electrical cable identification needs.

Features & Benefits


• Snap-on design allows for quick and simple installation

• Printable surface enables custom labelling options

• Durable polyamide 6.6 ensures long-lasting use

• Resistant to vibration, enhancing stability in application

• RoHS compliant, ensuring safe usage in various environments

Applications


• Suitable for use with electrical and mechanical wiring

• Used for wire management in electronic devices

What is the operating temperature range?


It functions effectively from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy