HellermannTyton WIC Snap-On Clip On Cable Marker, White, 2.8 mm Cable Blue, 2 mm Cable, 561-01716 WIC1--PA66-BU
- RS Stock No.:
- 215-8569
- Mfr. Part No.:
- 561-01716 WIC1--PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8569
- Mfr. Part No.:
- 561-01716 WIC1--PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip On Cable Marker, - Legend, 2.8mm Maximum Cable Diameter, Blue Colour - WIC Series - 561-01716
Distinguish wires in your circuits for easy identification with this clip-on cable marker from HellermannTyton. It's made from PA66, so it's a durable choice for use in harsh environments as it handles wear and corrosion without breaking a sweat. Installation can be done either by hand or using a WIC tool (408-4917), saving you time and hassle.
Features & Benefits
• Operating temperature range between -40°C and +85°C means it stays strong in demanding conditions
• Halogen-free construction makes it an environmentally friendly choice as it doesn't emit toxic fumes in a fire
Applications
• Process and packaging equipment
• Lifts and escalators
• CCTV systems
How many of these clip-on markers fit in the WIC application tool?
You can fit 20 of these markers in the WIC tool, for fast labelling of multiple wires.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N" 2 mm Cable, 561-01146
- HellermannTyton WIC1 Cable Marker Pre-printed "L3" 2 mm Cable, 561-01336 WIC1-L3-PA66-BU
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC0 Cable Marker Pre-printed "6" 2 mm Cable, 561-00666 WIC0-6-PA66-BU
- HellermannTyton WIC0 Cable Marker Pre-printed "N" 2 mm Cable, 561-00146 WIC0-N-PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
